



UKL1A221MPD1TA | |
|---|---|
DigiKey Part Number | 493-UKL1A221MPD1TACT-ND - Cut Tape (CT) UKL1A221MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1A221MPD1TA |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1A221MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 465 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.71400 | kr.27.14 |
| 50 | kr.2.02500 | kr.101.25 |
| 100 | kr.1.80750 | kr.180.75 |
| 500 | kr.1.43246 | kr.716.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.31397 | kr.1,313.97 |
| 2.000 | kr.1.21551 | kr.2,431.02 |
| 3.000 | kr.1.16580 | kr.3,497.40 |
| 5.000 | kr.1.11037 | kr.5,551.85 |
| 7.000 | kr.1.07779 | kr.7,544.53 |
| 10.000 | kr.1.04632 | kr.10,463.20 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

