

UPW1J471MHD3 | |
|---|---|
DigiKey Part Number | 493-1949-ND |
Manufacturer | |
Manufacturer Product Number | UPW1J471MHD3 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J471MHD3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.328 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.77 A @ 100 kHz | |
Impedance | 59 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.34000 | kr.9.34 |
| 10 | kr.6.01600 | kr.60.16 |
| 50 | kr.4.63480 | kr.231.74 |
| 100 | kr.4.19840 | kr.419.84 |
| 500 | kr.3.44666 | kr.1,723.33 |
| 1.000 | kr.3.20992 | kr.3,209.92 |
| 2.500 | kr.2.95731 | kr.7,393.28 |
| 5.000 | kr.2.80346 | kr.14,017.30 |
| Unit Price without VAT: | kr.9.34000 |
|---|---|
| Unit Price with VAT: | kr.11.67500 |

