



UPW1J470MPD1TD | |
|---|---|
DigiKey Part Number | 493-11607-1-ND - Cut Tape (CT) 493-11607-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1J470MPD1TD |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J470MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 121.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 405 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 342 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J470MPD | Nichicon | 3.759 | 493-15655-ND | kr.3.21000 | Parametric Equivalent |
| UPJ1J470MPD1TA | Nichicon | 2.838 | 493-UPJ1J470MPD1TACT-ND | kr.3.14000 | Parametric Equivalent |
| UPJ1J470MPD1TD | Nichicon | 5.293 | 493-11648-1-ND | kr.3.53000 | Parametric Equivalent |
| UPW1J470MPD1TA | Nichicon | 1.627 | 493-UPW1J470MPD1TACT-ND | kr.3.08000 | Parametric Equivalent |
| 476KXM063M | CORNELL DUBILIER KNOWLES | 13.641 | 476KXM063M-ND | kr.3.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.74400 | kr.17.44 |
| 50 | kr.1.28080 | kr.64.04 |
| 100 | kr.1.13460 | kr.113.46 |
| 500 | kr.0.88202 | kr.441.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.80208 | kr.802.08 |
| 2.000 | kr.0.73565 | kr.1,471.30 |
| 3.000 | kr.0.70207 | kr.2,106.21 |
| 5.000 | kr.0.66465 | kr.3,323.25 |
| 7.000 | kr.0.64265 | kr.4,498.55 |
| 10.000 | kr.0.62139 | kr.6,213.90 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

