Parametric Equivalent

UPW1J102MHD1AA | |
|---|---|
DigiKey Part Number | UPW1J102MHD1AA-ND |
Manufacturer | |
Manufacturer Product Number | UPW1J102MHD1AA |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 mF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.0775 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.77 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.280" (32.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1J102MHD1CV | Nichicon | 0 | UPW1J102MHD1CV-ND | kr.6.98477 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 630 | kr.6.20878 | kr.3,911.53 |
| Unit Price without VAT: | kr.6.20878 |
|---|---|
| Unit Price with VAT: | kr.7.76098 |

