82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1H820MPD

DigiKey Part Number
493-1898-ND
Manufacturer
Manufacturer Product Number
UPW1H820MPD
Description
CAP ALUM 82UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1H820MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
315.25 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
485 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
234 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.453" (11.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1H820MPDNichicon1.900UPJ1H820MPD-NDkr.3.91000Similar
UPJ1H820MPD6Nichicon994493-15647-NDkr.3.65000Similar
UPM1H820MPDNichicon5.136493-15754-NDkr.4.23000Similar
UPM1H820MPD6Nichicon1.804493-15755-NDkr.4.36000Similar
UPM1H820MPD6TDNichicon1.661493-11125-1-NDkr.4.87000Similar
In-Stock: 3.004
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.2.27600kr.22.76
50kr.1.68960kr.84.48
100kr.1.50380kr.150.38
500kr.1.18188kr.590.94
1.000kr.1.08034kr.1,080.34
3.000kr.0.95330kr.2,859.90
6.000kr.0.89030kr.5,341.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250