



UPW1H391MHD1TO | |
|---|---|
DigiKey Part Number | 493-12020-1-ND - Cut Tape (CT) 493-12020-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1H391MHD1TO |
Description | CAP ALUM 390UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H391MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.11 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.48 A @ 100 kHz | |
Impedance | 63 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.4.81200 | kr.48.12 |
| 50 | kr.3.67220 | kr.183.61 |
| 100 | kr.3.31070 | kr.331.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.68918 | kr.1,344.59 |
| 1.000 | kr.2.49327 | kr.2,493.27 |
| 1.500 | kr.2.39441 | kr.3,591.62 |
| 2.500 | kr.2.28415 | kr.5,710.38 |
| 3.500 | kr.2.21936 | kr.7,767.76 |
| 5.000 | kr.2.15675 | kr.10,783.75 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |

