



UPW1H331MPD1TD | |
|---|---|
DigiKey Part Number | 493-11970-1-ND - Cut Tape (CT) 493-11970-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1H331MPD1TD |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 669.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.03 A @ 100 kHz |
Part Status Not For New Designs | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41858C6337M000 | TDK | 4.400 | 495-B41858C6337M000-ND | kr.7.29000 | Parametric Equivalent |
| RXW331M1HBK-1020S | Surge | 396 | 4403-RXW331M1HBK-1020S-ND | kr.3.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.40600 | kr.44.06 |
| 50 | kr.3.34880 | kr.167.44 |
| 100 | kr.3.01470 | kr.301.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.43926 | kr.1,219.63 |
| 1.000 | kr.2.25793 | kr.2,257.93 |
| 1.500 | kr.2.16633 | kr.3,249.49 |
| 2.500 | kr.2.06430 | kr.5,160.75 |
| 3.500 | kr.2.00429 | kr.7,015.02 |
| 5.000 | kr.1.94633 | kr.9,731.65 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

