UPW1H2R2MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 2.459
Unit Price: kr.3.33000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 284
Unit Price: kr.3.40000
Datasheet

Similar


Panasonic Industry
In Stock: 142
Unit Price: kr.2.50000
Datasheet

Similar


Panasonic Industry
In Stock: 6.519
Unit Price: kr.2.56000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.2.56000
Datasheet
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1H2R2MDD

DigiKey Part Number
493-1887-ND
Manufacturer
Manufacturer Product Number
UPW1H2R2MDD
Description
CAP ALUM 2.2UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1H2R2MDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
16.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
55 mA @ 100 kHz
Part Status
Obsolete
Impedance
3 Ohms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.433" (11.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPV1H2R2MFDNichicon2.459493-17185-NDkr.3.33000Similar
SEK2R2M050STCornell Dubilier Knowles284338-2343-NDkr.3.40000Direct
EEU-FC1H2R2Panasonic Industry142P10313-NDkr.2.50000Similar
EEU-FC1H2R2BPanasonic Industry6.519P19656CT-NDkr.2.56000Similar
EEU-FC1H2R2HPanasonic Industry0P19442CT-NDkr.2.56000Similar
Obsolete
This product is no longer manufactured. View Substitutes