



UPW1H152MHD6 | |
|---|---|
DigiKey Part Number | 493-1921-ND |
Manufacturer | |
Manufacturer Product Number | UPW1H152MHD6 |
Description | CAP ALUM 1500UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H152MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.372 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.79 A @ 100 kHz |
Part Status Not For New Designs | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.398" (35.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H152MHD | Nichicon | 9 | 493-11084-ND | kr.2.33000 | Similar |
| UPJ1H152MHD6 | Nichicon | 40 | 493-5541-ND | kr.2.45000 | Similar |
| UPM1H152MHD6 | Nichicon | 387 | 493-5613-ND | kr.2.55000 | Similar |
| UPS1H152MHD | Nichicon | 21 | 493-11148-ND | kr.2.14000 | Similar |
| UPW1H152MHD | Nichicon | 2.029 | 493-1920-ND | kr.2.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.39000 | kr.18.39 |
| 10 | kr.12.23600 | kr.122.36 |
| 50 | kr.9.69000 | kr.484.50 |
| 100 | kr.8.88680 | kr.888.68 |
| 500 | kr.7.50504 | kr.3,752.52 |
| 1.000 | kr.7.07043 | kr.7,070.43 |
| 2.500 | kr.6.60689 | kr.16,517.22 |
| 5.000 | kr.6.32471 | kr.31,623.55 |
| Unit Price without VAT: | kr.18.39000 |
|---|---|
| Unit Price with VAT: | kr.22.98750 |

