



UPW1H122MHD6TN | |
|---|---|
DigiKey Part Number | 493-12340-1-ND - Cut Tape (CT) 493-12340-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1H122MHD6TN |
Description | CAP ALUM 1200UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H122MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.219 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.61 A @ 100 kHz |
Part Status Not For New Designs | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.62000 | kr.12.62 |
| 10 | kr.8.26700 | kr.82.67 |
| 50 | kr.6.44140 | kr.322.07 |
| 100 | kr.5.86580 | kr.586.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.25004 | kr.1,312.51 |
| 500 | kr.4.87470 | kr.2,437.35 |
| 750 | kr.4.68517 | kr.3,513.88 |
| 1.250 | kr.4.47396 | kr.5,592.45 |
| 1.750 | kr.4.34986 | kr.7,612.25 |
| 2.500 | kr.4.22995 | kr.10,574.88 |
| Unit Price without VAT: | kr.12.62000 |
|---|---|
| Unit Price with VAT: | kr.15.77500 |

