



UPW1H101MPD1TD | |
|---|---|
DigiKey Part Number | 493-11615-1-ND - Cut Tape (CT) 493-11615-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1H101MPD1TD |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H101MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 315.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 485 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 234 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1H101MPD | Nichicon | 8.356 | 493-1899-ND | kr.2.85000 | Similar |
| 860160674021 | Würth Elektronik | 2.140 | 732-9599-1-ND | kr.2.47000 | Upgrade |
| EEU-FM1H101 | Panasonic Industry | 31.753 | P12392-ND | kr.3.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.75000 | kr.17.50 |
| 50 | kr.1.28700 | kr.64.35 |
| 100 | kr.1.14060 | kr.114.06 |
| 500 | kr.0.88710 | kr.443.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.80702 | kr.807.02 |
| 2.000 | kr.0.74036 | kr.1,480.72 |
| 3.000 | kr.0.70670 | kr.2,120.10 |
| 5.000 | kr.0.66916 | kr.3,345.80 |
| 7.000 | kr.0.64711 | kr.4,529.77 |
| 10.000 | kr.0.62578 | kr.6,257.80 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

