UPW1E121MED1TD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 3
Unit Price: kr.0.68442
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7.355
Unit Price: kr.1.27000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.41147
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.41147
Datasheet
120 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1E121MED1TD

DigiKey Part Number
493-11612-1-ND - Cut Tape (CT)
493-11612-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1E121MED1TD
Description
CAP ALUM 120UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
120 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1E121MED1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
279.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
430 mA @ 100 kHz
Part Status
Obsolete
Impedance
230 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1E121MEDNichicon3493-1821-NDkr.0.68442Parametric Equivalent
860080473007Würth Elektronik7.355732-9023-1-NDkr.1.27000Parametric Equivalent
RXK121M1EBK-0615SSurge04403-RXK121M1EBK-0615S-NDkr.0.41147Parametric Equivalent
RXW121M1EBK-0615SSurge04403-RXW121M1EBK-0615S-NDkr.0.41147Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes