



UPW1C681MPD1TD | |
|---|---|
DigiKey Part Number | 493-11900-1-ND - Cut Tape (CT) 493-11900-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1C681MPD1TD |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C681MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 787.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Not For New Designs | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080375017 | Würth Elektronik | 400 | 732-9005-1-ND | kr.0.44000 | Parametric Equivalent |
| 860160375029 | Würth Elektronik | 436 | 732-9482-1-ND | kr.0.54000 | Parametric Equivalent |
| EJ1C681MP51016U | Chinsan (Elite) | 373 | 4191-EJ1C681MP51016UCT-ND | kr.0.28000 | Parametric Equivalent |
| EY1C681MP51015E | Chinsan (Elite) | 794 | 4191-EY1C681MP51015ECT-ND | kr.0.45000 | Parametric Equivalent |
| RXW681M1CBK-1016S | Surge | 0 | 4403-RXW681M1CBK-1016S-ND | kr.0.11589 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.16400 | kr.31.64 |
| 50 | kr.2.37500 | kr.118.75 |
| 100 | kr.2.12580 | kr.212.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.69544 | kr.847.72 |
| 1.000 | kr.1.55970 | kr.1,559.70 |
| 1.500 | kr.1.49121 | kr.2,236.82 |
| 2.500 | kr.1.41486 | kr.3,537.15 |
| 3.500 | kr.1.36993 | kr.4,794.76 |
| 5.000 | kr.1.32654 | kr.6,632.70 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

