

UPW1C330MDD1TD | |
---|---|
DigiKey Part Number | 493-11385-1-ND - Cut Tape (CT) 493-11385-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1C330MDD1TD |
Description | CAP ALUM 33UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C330MDD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 54 mA @ 120 Hz | |
Ripple Current @ High Frequency | 180 mA @ 100 kHz | |
Impedance | 600 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.92000 | kr.1.92 |
10 | kr.1.18400 | kr.11.84 |
50 | kr.0.86280 | kr.43.14 |
100 | kr.0.76030 | kr.76.03 |
500 | kr.0.58266 | kr.291.33 |
1.000 | kr.0.52640 | kr.526.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.47962 | kr.959.24 |
4.000 | kr.0.44066 | kr.1,762.64 |
6.000 | kr.0.42099 | kr.2,525.94 |
10.000 | kr.0.39907 | kr.3,990.70 |
Unit Price without VAT: | kr.1.92000 |
---|---|
Unit Price with VAT: | kr.2.40000 |