470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPW1A471MPD1TA

DigiKey Part Number
493-UPW1A471MPD1TACT-ND - Cut Tape (CT)
UPW1A471MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1A471MPD1TA
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1A471MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
416.25 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
117 mOhms
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1A471MPDNichicon0UPA1A471MPD-NDkr.0.18495Parametric Equivalent
UPA1A471MPD1TANichicon1.983493-UPA1A471MPD1TACT-NDkr.0.67000Parametric Equivalent
UPA1A471MPD1TDNichicon1.780493-4873-1-NDkr.0.67000Parametric Equivalent
UPW1A471MPD1TDNichicon2.809493-11632-1-NDkr.0.42000Parametric Equivalent
477KXM010MCORNELL DUBILIER KNOWLES01572-477KXM010M-NDkr.0.06525Parametric Equivalent
In-Stock: 1.997
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.12400kr.21.24
50kr.1.57240kr.78.62
100kr.1.39730kr.139.73
500kr.1.09580kr.547.90
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.00052kr.1,000.52
2.000kr.0.92130kr.1,842.60
3.000kr.0.88130kr.2,643.90
5.000kr.0.83669kr.4,183.45
7.000kr.0.81047kr.5,673.29
10.000kr.0.78513kr.7,851.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500