



UPW1A222MHD1TO | |
|---|---|
DigiKey Part Number | 493-12022-1-ND - Cut Tape (CT) 493-12022-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1A222MHD1TO |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1A222MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.407 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.655 A @ 10 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.4.65400 | kr.46.54 |
| 50 | kr.3.54540 | kr.177.27 |
| 100 | kr.3.19470 | kr.319.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.59090 | kr.1,295.45 |
| 1.000 | kr.2.40064 | kr.2,400.64 |
| 1.500 | kr.2.30459 | kr.3,456.89 |
| 2.500 | kr.2.19754 | kr.5,493.85 |
| 3.500 | kr.2.13462 | kr.7,471.17 |
| 5.000 | kr.2.07384 | kr.10,369.20 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |

