



UPW0J471MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPW0J471MPD1TACT-ND - Cut Tape (CT) UPW0J471MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW0J471MPD1TA |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW0J471MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 416.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 117 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1A471MPD | Nichicon | 0 | UPA1A471MPD-ND | kr.1.37967 | Parametric Equivalent |
| UPA1A471MPD1TA | Nichicon | 1.983 | 493-UPA1A471MPD1TACT-ND | kr.5.01000 | Parametric Equivalent |
| UPA1A471MPD1TD | Nichicon | 1.780 | 493-4873-1-ND | kr.5.01000 | Parametric Equivalent |
| UPW0J471MPD1TD | Nichicon | 641 | 493-11577-1-ND | kr.2.85000 | Parametric Equivalent |
| UPW1A471MPD1TA | Nichicon | 1.997 | 493-UPW1A471MPD1TACT-ND | kr.3.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.85800 | kr.18.58 |
| 50 | kr.1.37320 | kr.68.66 |
| 100 | kr.1.21730 | kr.121.73 |
| 500 | kr.0.94936 | kr.474.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.86471 | kr.864.71 |
| 2.000 | kr.0.79425 | kr.1,588.50 |
| 3.000 | kr.0.75864 | kr.2,275.92 |
| 5.000 | kr.0.71897 | kr.3,594.85 |
| 7.000 | kr.0.69564 | kr.4,869.48 |
| 10.000 | kr.0.67310 | kr.6,731.00 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

