220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPV1C221MGD1TA

DigiKey Part Number
493-UPV1C221MGD1TACT-ND - Cut Tape (CT)
UPV1C221MGD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPV1C221MGD1TA
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPV1C221MGD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
460 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
270 mOhms
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860160374017Würth Elektronik21732-9470-1-NDkr.2.12000Parametric Equivalent
860160474017Würth Elektronik1.335732-9517-1-NDkr.2.24000Parametric Equivalent
RXW221M1CBK-0811SSurge9904403-RXW221M1CBK-0811S-NDkr.2.12000Parametric Equivalent
RXW221M1EBK-0811SSurge9824403-RXW221M1EBK-0811S-NDkr.2.12000Parametric Equivalent
In-Stock: 721
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.70000kr.5.70
10kr.3.60900kr.36.09
50kr.2.72040kr.136.02
100kr.2.44030kr.244.03
500kr.1.95658kr.978.29
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.34565kr.1,345.65
2.000kr.1.24508kr.2,490.16
3.000kr.1.19429kr.3,582.87
5.000kr.1.13770kr.5,688.50
7.000kr.1.10442kr.7,730.94
10.000kr.1.07227kr.10,722.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.70000
Unit Price with VAT:kr.7.12500