UPTW6390MHD is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 379
Unit Price: kr.19.29000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.20.58000
Datasheet

Upgrade


Chemi-Con
In Stock: 356
Unit Price: kr.18.72000
Datasheet
39 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPTW6390MHD

DigiKey Part Number
493-5716-ND
Manufacturer
Manufacturer Product Number
UPTW6390MHD
Description
CAP ALUM 39UF 20% 420V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
39 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPTW6390MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
310 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
496 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCY2W390MHDNichicon379493-6816-NDkr.19.29000Upgrade
450BXW39MEFR12.5X35Rubycon01189-3189-NDkr.20.58000Upgrade
EKXJ451ELL390MK35SChemi-Con356565-3529-NDkr.18.72000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.6.55140kr.3,275.70
Manufacturers Standard Package
Unit Price without VAT:kr.6.55140
Unit Price with VAT:kr.8.18925