



UPT2W180MHD1TO | |
|---|---|
DigiKey Part Number | 493-5422-1-ND - Cut Tape (CT) 493-5422-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPT2W180MHD1TO |
Description | CAP ALUM 18UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPT2W180MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 288 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.61000 | kr.10.61 |
| 10 | kr.6.86700 | kr.68.67 |
| 50 | kr.5.31120 | kr.265.56 |
| 100 | kr.4.81860 | kr.481.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.97130 | kr.1,985.65 |
| 1.000 | kr.3.70439 | kr.3,704.39 |
| 1.500 | kr.3.56977 | kr.5,354.65 |
| 2.500 | kr.3.41966 | kr.8,549.15 |
| 3.500 | kr.3.33146 | kr.11,660.11 |
| 5.000 | kr.3.24624 | kr.16,231.20 |
| Unit Price without VAT: | kr.10.61000 |
|---|---|
| Unit Price with VAT: | kr.13.26250 |

