



UPT2P680MHD1TO | |
|---|---|
DigiKey Part Number | 493-5421-1-ND - Cut Tape (CT) 493-5421-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPT2P680MHD1TO |
Description | CAP ALUM 68UF 20% 220V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPT2P680MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 220 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 340 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.61000 | kr.10.61 |
| 10 | kr.6.89300 | kr.68.93 |
| 50 | kr.5.33180 | kr.266.59 |
| 100 | kr.4.83730 | kr.483.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.98750 | kr.1,993.75 |
| 1.000 | kr.3.71976 | kr.3,719.76 |
| 1.500 | kr.3.58468 | kr.5,377.02 |
| 2.500 | kr.3.43411 | kr.8,585.27 |
| 3.500 | kr.3.34562 | kr.11,709.67 |
| 5.000 | kr.3.26014 | kr.16,300.70 |
| Unit Price without VAT: | kr.10.61000 |
|---|---|
| Unit Price with VAT: | kr.13.26250 |

