



UPT2E221MHD6 | |
|---|---|
DigiKey Part Number | 493-5692-ND |
Manufacturer | |
Manufacturer Product Number | UPT2E221MHD6 |
Description | CAP ALUM 220UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPT2E221MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 830 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.328 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.04000 | kr.29.04 |
| 10 | kr.19.85100 | kr.198.51 |
| 50 | kr.16.03640 | kr.801.82 |
| 100 | kr.14.83310 | kr.1,483.31 |
| 500 | kr.12.76598 | kr.6,382.99 |
| 1.000 | kr.12.11606 | kr.12,116.06 |
| 2.500 | kr.11.42313 | kr.28,557.83 |
| 5.000 | kr.11.00138 | kr.55,006.90 |
| Unit Price without VAT: | kr.29.04000 |
|---|---|
| Unit Price with VAT: | kr.36.30000 |

