



UPS2W100MHD1TN | |
|---|---|
DigiKey Part Number | 493-12102-1-ND - Cut Tape (CT) 493-12102-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS2W100MHD1TN |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2W100MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 120 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM2W100MHD1TN | Nichicon | 123 | 493-12348-1-ND | kr.13.44000 | Direct |
| UPJ2W100MHD1TN | Nichicon | 245 | 493-12287-1-ND | kr.13.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.5.73800 | kr.57.38 |
| 50 | kr.4.40760 | kr.220.38 |
| 100 | kr.3.98660 | kr.398.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.53672 | kr.884.18 |
| 500 | kr.3.26244 | kr.1,631.22 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |

