

UPS2V220MHD1TN | |
---|---|
DigiKey Part Number | 493-5414-1-ND - Cut Tape (CT) 493-5414-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS2V220MHD1TN |
Description | CAP ALUM 22UF 20% 350V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2V220MHD1TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 208 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.28000 | kr.9.28 |
10 | kr.6.01000 | kr.60.10 |
50 | kr.4.63100 | kr.231.55 |
100 | kr.4.19460 | kr.419.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.3.72812 | kr.932.03 |
Unit Price without VAT: | kr.9.28000 |
---|---|
Unit Price with VAT: | kr.11.60000 |