



UPS2G010MPD1TD | |
|---|---|
DigiKey Part Number | 493-5410-1-ND - Cut Tape (CT) 493-5410-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS2G010MPD1TD |
Description | CAP ALUM 1UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2G010MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 16 mA @ 120 Hz | |
Ripple Current @ High Frequency | 25.6 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.02000 | kr.3.02 |
| 10 | kr.1.86500 | kr.18.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.82921 | kr.1,243.82 |
| Unit Price without VAT: | kr.3.02000 |
|---|---|
| Unit Price with VAT: | kr.3.77500 |

