



UPS2E220MHD1TO | |
|---|---|
DigiKey Part Number | 493-5398-1-ND - Cut Tape (CT) 493-5398-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS2E220MHD1TO |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2E220MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 155 mA @ 120 Hz | |
Ripple Current @ High Frequency | 248 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.75000 | kr.6.75 |
| 10 | kr.4.28900 | kr.42.89 |
| 50 | kr.3.26380 | kr.163.19 |
| 100 | kr.2.93790 | kr.293.79 |
| Unit Price without VAT: | kr.6.75000 |
|---|---|
| Unit Price with VAT: | kr.8.43750 |

