UPS2E010MED is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 1.837
Unit Price: kr.3.30000
Datasheet

Upgrade


Rubycon
In Stock: 105.817
Unit Price: kr.2.60000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.61521
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.62434
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.61521
Datasheet
1 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPS2E010MED

DigiKey Part Number
493-17158-ND
Manufacturer
Manufacturer Product Number
UPS2E010MED
Description
CAP ALUM 1UF 20% 250V RADIAL TH
Customer Reference
Detailed Description
1 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS2E010MED Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
17 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
27.2 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400LEX1MEFC6.3X11Rubycon1.8371189-2719-NDkr.3.30000Upgrade
400LLE1MEFC6.3X11Rubycon105.8171189-1324-NDkr.2.60000Upgrade
MAL214231083E3Vishay Beyschlag/Draloric/BC Components0MAL214231083E3-NDkr.0.61521Similar
MAL214251083E3Vishay Beyschlag/Draloric/BC Components0MAL214251083E3-NDkr.0.62434Similar
MAL214271083E3Vishay Beyschlag/Draloric/BC Components0MAL214271083E3-NDkr.0.61521Similar
Obsolete
This product is no longer manufactured. View Substitutes