



UPS2D4R7MPD1TD | |
|---|---|
DigiKey Part Number | 493-5395-1-ND - Cut Tape (CT) 493-5395-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS2D4R7MPD1TD |
Description | CAP ALUM 4.7UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2D4R7MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 80 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.09000 | kr.3.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.85781 | kr.1,286.71 |
| Unit Price without VAT: | kr.3.09000 |
|---|---|
| Unit Price with VAT: | kr.3.86250 |

