



UPS2D470MHD1TO | |
|---|---|
DigiKey Part Number | 493-5394-1-ND - Cut Tape (CT) 493-5394-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS2D470MHD1TO |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2D470MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 352 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.4.62200 | kr.46.22 |
| 50 | kr.3.52500 | kr.176.25 |
| 100 | kr.3.17890 | kr.317.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.58140 | kr.1,290.70 |
| 1.000 | kr.2.39322 | kr.2,393.22 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

