UPS Series 27mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPS Series 27mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS2D330MHD1TO

DigiKey Part Number
493-5392-1-ND - Cut Tape (CT)
493-5392-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS2D330MHD1TO
Description
CAP ALUM 33UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS2D330MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Ripple Current @ High Frequency
304 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 632
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.4.29400kr.42.94
50kr.3.26780kr.163.39
100kr.2.94270kr.294.27
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.11840kr.1,059.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000