0.47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS2CR47MED1TD

DigiKey Part Number
493-5389-1-ND - Cut Tape (CT)
493-5389-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS2CR47MED1TD
Description
CAP ALUM 0.47UF 20% 160V RADIAL
Customer Reference
Detailed Description
0.47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS2CR47MED1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
12 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
19.2 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW2CR47MEDNichicon557493-1989-NDkr.2.79000Direct
UPS2DR47MEDNichicon955493-17157-NDkr.2.28000Parametric Equivalent
In-Stock: 632
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.35700kr.13.57
50kr.0.99040kr.49.52
100kr.0.87370kr.87.37
500kr.0.67216kr.336.08
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500