330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS2A331MHD1TN

DigiKey Part Number
493-12236-1-ND - Cut Tape (CT)
493-12236-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS2A331MHD1TN
Description
CAP ALUM 330UF 20% 100V RADIAL
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS2A331MHD1TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
766.8 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.08 A @ 100 kHz
Part Status
Not For New Designs
Impedance
90 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW2A331MHD1TNNichicon3.100493-12265-1-NDkr.12.24000Direct
UPW2A331MHDNichicon23.604493-1983-NDkr.12.24000Similar
In-Stock: 504
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.48000kr.11.48
10kr.7.46900kr.74.69
50kr.5.79720kr.289.86
100kr.5.26920kr.526.92
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.4.70504kr.1,176.26
500kr.4.36078kr.2,180.39
750kr.4.18703kr.3,140.27
1.250kr.3.99329kr.4,991.61
1.750kr.3.87939kr.6,788.93
2.500kr.3.76938kr.9,423.45
Manufacturers Standard Package
Unit Price without VAT:kr.11.48000
Unit Price with VAT:kr.14.35000