



UPS2A220MPD1TD | |
|---|---|
DigiKey Part Number | 493-11578-1-ND - Cut Tape (CT) 493-11578-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS2A220MPD1TD |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2A220MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 39.1 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 680 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.76900 | kr.17.69 |
| 50 | kr.1.30220 | kr.65.11 |
| 100 | kr.1.15450 | kr.115.45 |
| 500 | kr.0.89812 | kr.449.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.81723 | kr.817.23 |
| 2.000 | kr.0.74990 | kr.1,499.80 |
| 3.000 | kr.0.71589 | kr.2,147.67 |
| 5.000 | kr.0.67799 | kr.3,389.95 |
| 7.000 | kr.0.65569 | kr.4,589.83 |
| 10.000 | kr.0.63415 | kr.6,341.50 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

