



UPS1J151MPD1TD | |
|---|---|
DigiKey Part Number | 493-5373-1-ND - Cut Tape (CT) 493-5373-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1J151MPD1TD |
Description | CAP ALUM 150UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1J151MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 440 mA @ 100 kHz | |
Impedance | 250 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.58800 | kr.35.88 |
| 50 | kr.2.70840 | kr.135.42 |
| 100 | kr.2.42950 | kr.242.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.94828 | kr.974.14 |
| 1.000 | kr.1.79663 | kr.1,796.63 |
| 1.500 | kr.1.72004 | kr.2,580.06 |
| 2.500 | kr.1.63468 | kr.4,086.70 |
| 3.500 | kr.1.58449 | kr.5,545.72 |
| 5.000 | kr.1.53599 | kr.7,679.95 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

