



UPS1H471MHD1TO | |
|---|---|
DigiKey Part Number | 493-11985-1-ND - Cut Tape (CT) 493-11985-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1H471MHD1TO |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1H471MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 781 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.00600 | kr.40.06 |
| 50 | kr.3.03880 | kr.151.94 |
| 100 | kr.2.73280 | kr.273.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.20468 | kr.1,102.34 |
| 1.000 | kr.2.03827 | kr.2,038.27 |
| 1.500 | kr.1.95431 | kr.2,931.47 |
| 2.500 | kr.1.86063 | kr.4,651.57 |
| 3.500 | kr.1.80557 | kr.6,319.49 |
| 5.000 | kr.1.75237 | kr.8,761.85 |
| 6.000 | kr.1.72709 | kr.10,362.54 |
| 12.000 | kr.1.64148 | kr.19,697.76 |
| 12.500 | kr.1.63692 | kr.20,461.50 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

