



UPS1E682MHD | |
|---|---|
DigiKey Part Number | 493-5655-ND |
Manufacturer | |
Manufacturer Product Number | UPS1E682MHD |
Description | CAP ALUM 6800UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1E682MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.871 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Part Status Not For New Designs | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215056682E3 | Vishay Beyschlag/Draloric/BC Components | 403 | MAL215056682E3-ND | kr.38.93000 | Upgrade |
| MAL215066682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215066682E3-ND | kr.18.12314 | Upgrade |
| B41858C5688M000 | TDK | 1.270 | 495-B41858C5688M000-ND | kr.28.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.39000 | kr.18.39 |
| 10 | kr.12.27400 | kr.122.74 |
| 50 | kr.9.72180 | kr.486.09 |
| 200 | kr.8.24610 | kr.1,649.22 |
| 600 | kr.7.40840 | kr.4,445.04 |
| 1.000 | kr.7.09522 | kr.7,095.22 |
| 2.600 | kr.6.61301 | kr.17,193.83 |
| 5.000 | kr.6.34751 | kr.31,737.55 |
| Unit Price without VAT: | kr.18.39000 |
|---|---|
| Unit Price with VAT: | kr.22.98750 |

