220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS1E221MPD1TD

DigiKey Part Number
493-11679-1-ND - Cut Tape (CT)
493-11679-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS1E221MPD1TD
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1E221MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
205 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
410 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
280 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKA1E221MPD1TDNichicon4.122493-4650-1-NDkr.6.15000Parametric Equivalent
UKA1V221MPD1TDNichicon3.288493-4665-1-NDkr.6.15000Parametric Equivalent
UPS1E221MPD1TANichicon1.994493-UPS1E221MPD1TACT-NDkr.3.72000Parametric Equivalent
UPW1E221MPD1TANichicon3.454493-17418-1-NDkr.3.53000Parametric Equivalent
UPW1E221MPD1TDNichicon8.000493-11673-1-NDkr.3.53000Parametric Equivalent
In-Stock: 3.517
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.53000kr.3.53
10kr.2.19200kr.21.92
50kr.1.62560kr.81.28
100kr.1.44550kr.144.55
500kr.1.13418kr.567.09
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.03605kr.1,036.05
2.000kr.0.95442kr.1,908.84
3.000kr.0.91319kr.2,739.57
5.000kr.0.86721kr.4,336.05
7.000kr.0.84018kr.5,881.26
10.000kr.0.81407kr.8,140.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.53000
Unit Price with VAT:kr.4.41250