



| UPS1A101MDD1TD | |
|---|---|
| DigiKey Part Number | 493-11408-1-ND - Cut Tape (CT) 493-11408-3-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | UPS1A101MDD1TD | 
| Description | CAP ALUM 100UF 20% 10V RADIAL TH | 
| Customer Reference | |
| Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UPS1A101MDD1TD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 10 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
| Impedance | 1.5 Ohms | |
| Lead Spacing | 0.098" (2.50mm) | |
| Size / Dimension | 0.197" Dia (5.00mm) | |
| Height - Seated (Max) | 0.492" (12.50mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 | 
| 10 | kr.1.27400 | kr.12.74 | 
| 50 | kr.0.93060 | kr.46.53 | 
| 100 | kr.0.82110 | kr.82.11 | 
| 500 | kr.0.63092 | kr.315.46 | 
| 1.000 | kr.0.57088 | kr.570.88 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.49603 | kr.992.06 | 
| Unit Price without VAT: | kr.2.11000 | 
|---|---|
| Unit Price with VAT: | kr.2.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark