



UPS0J472MHD1TN | |
|---|---|
DigiKey Part Number | 493-5349-1-ND - Cut Tape (CT) 493-5349-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS0J472MHD1TN |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS0J472MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.653 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.70000 | kr.8.70 |
| 10 | kr.5.61900 | kr.56.19 |
| 50 | kr.4.32640 | kr.216.32 |
| 100 | kr.3.91680 | kr.391.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.48008 | kr.870.02 |
| 500 | kr.3.21318 | kr.1,606.59 |
| 750 | kr.3.07857 | kr.2,308.93 |
| 1.250 | kr.2.92849 | kr.3,660.61 |
| 1.750 | kr.2.84021 | kr.4,970.37 |
| 2.500 | kr.2.75494 | kr.6,887.35 |
| 6.250 | kr.2.56986 | kr.16,061.62 |
| 12.500 | kr.2.45717 | kr.30,714.62 |
| 25.000 | kr.2.38560 | kr.59,640.00 |
| Unit Price without VAT: | kr.8.70000 |
|---|---|
| Unit Price with VAT: | kr.10.87500 |

