



UPS0J102MPD | |
|---|---|
DigiKey Part Number | 493-17137-ND |
Manufacturer | |
Manufacturer Product Number | UPS0J102MPD |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS0J102MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 522 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 190 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.46800 | kr.34.68 |
| 50 | kr.2.61340 | kr.130.67 |
| 100 | kr.2.34260 | kr.234.26 |
| 500 | kr.1.87626 | kr.938.13 |
| 2.000 | kr.1.60672 | kr.3,213.44 |
| 4.000 | kr.1.50507 | kr.6,020.28 |
| 6.000 | kr.1.45379 | kr.8,722.74 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

