UPM2V3R3MPD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 544
Unit Price: kr.6.21000
Datasheet

MFR Recommended


Nichicon
In Stock: 19.272
Unit Price: kr.3.93000
Datasheet

Similar


Nichicon
In Stock: 492
Unit Price: kr.4.88000
Datasheet

Similar


Nichicon
In Stock: 3.991
Unit Price: kr.3.93000
Datasheet

Similar


Nichicon
In Stock: 976
Unit Price: kr.3.30000
Datasheet
3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM2V3R3MPD

DigiKey Part Number
UPM2V3R3MPD-ND
Manufacturer
Manufacturer Product Number
UPM2V3R3MPD
Description
CAP ALUM 3.3UF 20% 350V RADIAL
Customer Reference
Detailed Description
3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM2V3R3MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
54 mA @ 120 Hz
Ripple Current @ High Frequency
86.4 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes