10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM2G100MHD1TO

DigiKey Part Number
493-5330-1-ND - Cut Tape (CT)
493-5330-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM2G100MHD1TO
Description
CAP ALUM 10UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM2G100MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
136 mA @ 10 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
400 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM2G100MHDNichicon37493-17130-NDkr.10.51000Direct
UPW2G100MHD1TONichicon1.293493-12079-1-NDkr.8.27000Direct
UCS2W100MHDNichicon1.253493-5882-NDkr.8.53000MFR Recommended
In-Stock: 481
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.51000kr.10.51
10kr.6.82700kr.68.27
50kr.5.27800kr.263.90
100kr.4.78830kr.478.83
Unit Price without VAT:kr.10.51000
Unit Price with VAT:kr.13.13750