UPM2G010MPD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 1.999
Unit Price: kr.3.36000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.85807
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.85807
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.85807
Datasheet
1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM2G010MPD

DigiKey Part Number
493-17129-ND
Manufacturer
Manufacturer Product Number
UPM2G010MPD
Description
CAP ALUM 1UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM2G010MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
17 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
27.2 mA @ 10 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
0.571" (14.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVZ2G010MPDNichicon1.999493-1444-NDkr.3.36000Similar
MAL214231086E3Vishay Beyschlag/Draloric/BC Components0MAL214231086E3-NDkr.0.85807Similar
MAL214251086E3Vishay Beyschlag/Draloric/BC Components0MAL214251086E3-NDkr.0.85807Similar
MAL214271086E3Vishay Beyschlag/Draloric/BC Components0MAL214271086E3-NDkr.0.85807Similar
Obsolete
This product is no longer manufactured. View Substitutes