



UPM2E100MHD1TO | |
|---|---|
DigiKey Part Number  | 493-5319-1-ND - Cut Tape (CT) 493-5319-3-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | UPM2E100MHD1TO  | 
Description  | CAP ALUM 10UF 20% 250V RADIAL TH  | 
Customer Reference  | |
Detailed Description  | 10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UPM2E100MHD1TO Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 250 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 5000 Hrs @ 105°C  | |
Operating Temperature  | -40°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ Low Frequency  | 98 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 156.8 mA @ 10 kHz  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Size / Dimension  | 0.492" Dia (12.50mm)  | |
Height - Seated (Max)  | 0.866" (22.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.3.17248 | kr.1,586.24 | 
| Unit Price without VAT: | kr.3.17248 | 
|---|---|
| Unit Price with VAT: | kr.3.96560 | 

