Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar




UPM2A470MHD6 | |
|---|---|
DigiKey Part Number | 493-15808-ND |
Manufacturer | |
Manufacturer Product Number | UPM2A470MHD6 |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A470MHD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 520 mA @ 10 kHz | |
Impedance | 310 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.55000 | kr.7.55 |
| 10 | kr.4.82600 | kr.48.26 |
| 50 | kr.3.68520 | kr.184.26 |
| 100 | kr.3.32480 | kr.332.48 |
| 500 | kr.2.70412 | kr.1,352.06 |
| 1.000 | kr.2.50854 | kr.2,508.54 |
| 2.500 | kr.2.29972 | kr.5,749.30 |
| 5.000 | kr.2.17252 | kr.10,862.60 |
| Unit Price without VAT: | kr.7.55000 |
|---|---|
| Unit Price with VAT: | kr.9.43750 |








