



UPA1A471MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPA1A471MPD1TACT-ND - Cut Tape (CT) UPA1A471MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1A471MPD1TA |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A471MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 472.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 90 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.15100 | kr.31.51 |
| 50 | kr.2.36860 | kr.118.43 |
| 100 | kr.2.12010 | kr.212.01 |
| 500 | kr.1.69100 | kr.845.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.55558 | kr.1,555.58 |
| 2.000 | kr.1.44302 | kr.2,886.04 |
| 3.000 | kr.1.38622 | kr.4,158.66 |
| 5.000 | kr.1.32288 | kr.6,614.40 |
| 7.000 | kr.1.28565 | kr.8,999.55 |
| 10.000 | kr.1.24968 | kr.12,496.80 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

