PM Series 12.50-27mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM Series 12.50-27mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM2A151MHD1TO

DigiKey Part Number
493-12200-1-ND - Cut Tape (CT)
493-12200-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM2A151MHD1TO
Description
CAP ALUM 150UF 20% 100V RADIAL
Customer Reference
Detailed Description
150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM2A151MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
780 mA @ 120 Hz
Ripple Current @ High Frequency
1.12 A @ 10 kHz
Impedance
110 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 501
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.56000kr.10.56
10kr.6.86100kr.68.61
50kr.5.31460kr.265.73
100kr.4.82560kr.482.56
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.16582kr.1,582.91
Manufacturers Standard Package
Unit Price without VAT:kr.10.56000
Unit Price with VAT:kr.13.20000