



| UPW2A221MHD6TN | |
|---|---|
| DigiKey Part Number | 493-12214-1-ND - Cut Tape (CT) 493-12214-3-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | UPW2A221MHD6TN | 
| Description | CAP ALUM 220UF 20% 100V RADIAL | 
| Customer Reference | |
| Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UPW2A221MHD6TN Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Not For New Designs | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 100 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 8000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
| Impedance | 110 mOhms | |
| Lead Spacing | 0.295" (7.50mm) | |
| Size / Dimension | 0.709" Dia (18.00mm) | |
| Height - Seated (Max) | 0.866" (22.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.10.37000 | kr.10.37 | 
| 10 | kr.6.74600 | kr.67.46 | 
| 50 | kr.5.21980 | kr.260.99 | 
| 100 | kr.4.73790 | kr.473.79 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | kr.4.22272 | kr.1,055.68 | 
| 500 | kr.3.90848 | kr.1,954.24 | 
| 750 | kr.3.74989 | kr.2,812.42 | 
| 1.250 | kr.3.57304 | kr.4,466.30 | 
| 1.750 | kr.3.46913 | kr.6,070.98 | 
| 2.500 | kr.3.36870 | kr.8,421.75 | 
| 3.000 | kr.3.32096 | kr.9,962.88 | 
| 6.000 | kr.3.15938 | kr.18,956.28 | 
| 6.250 | kr.3.15077 | kr.19,692.31 | 
| Unit Price without VAT: | kr.10.37000 | 
|---|---|
| Unit Price with VAT: | kr.12.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark