Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent




UPM1V821MHD1TO | |
|---|---|
DigiKey Part Number | 493-12213-1-ND - Cut Tape (CT) 493-12213-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1V821MHD1TO |
Description | CAP ALUM 820UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V821MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.49 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.76 A @ 10 kHz | |
Impedance | 32 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.75000 | kr.8.75 |
| 10 | kr.5.63000 | kr.56.30 |
| 50 | kr.4.32380 | kr.216.19 |
| 100 | kr.3.90990 | kr.390.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.19714 | kr.1,598.57 |
| 1.000 | kr.2.97257 | kr.2,972.57 |
| 1.500 | kr.2.85930 | kr.4,288.95 |
| 2.500 | kr.2.73297 | kr.6,832.43 |
| 3.500 | kr.2.65873 | kr.9,305.55 |
| 5.000 | kr.2.58700 | kr.12,935.00 |
| Unit Price without VAT: | kr.8.75000 |
|---|---|
| Unit Price with VAT: | kr.10.93750 |






