



UPM1V391MPD1TD | |
|---|---|
DigiKey Part Number | 493-7405-1-ND - Cut Tape (CT) 493-7405-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1V391MPD1TD |
Description | CAP ALUM 390UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V391MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 980 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.26 A @ 10 kHz | |
Impedance | 55 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.4.75500 | kr.47.55 |
| 50 | kr.3.62900 | kr.181.45 |
| 100 | kr.3.27140 | kr.327.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.65582 | kr.1,327.91 |
| 1.000 | kr.2.46176 | kr.2,461.76 |
| 1.500 | kr.2.36385 | kr.3,545.77 |
| 2.500 | kr.2.25471 | kr.5,636.78 |
| 3.500 | kr.2.19054 | kr.7,666.89 |
| 5.000 | kr.2.12855 | kr.10,642.75 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

